Manufacturer Part #
R5F565NCDDFP#10
32BIT MCU RX65N 1.5MB QFP100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:720 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F565NCDDFP#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Packaging Process Change
04/07/2025 Details and Download
Leadframe Change
01/06/2025 Details and Download
Material Change
08/08/2023 Details and Download
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Part Status:
Active
Active
Renesas R5F565NCDDFP#10 - Technical Attributes
Attributes Table
| Family Name: | RX65N |
| Core Processor: | RXv2 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.5MB |
| RAM Size: | 640kB |
| Speed: | 120MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/LINbus/SCI/SPI/UART/USART |
| Peripherals: | DMA/LVD/POR |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 22-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$8.13
4
$8.02
15
$7.92
30
$7.86
75+
$7.74
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount