Manufacturer Part #
MC9S08SH8CTJR
MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S08SH8CTJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08SH8CTJR - Technical Attributes
Attributes Table
| Family Name: | S08 |
| Core Processor: | S08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 40MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Peripherals: | I2C/On-Chip-ADC/SCI/SPI |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC9S08SH series is a 8-bit microcontroller portfolio by extending the advantages of the HCS08 core and peripherals to 5 V. The highly integrated SH controllers are low-pin-count S08s and include an additional ganged output that can toggle multiple pins using one bit, allowing for higher current drive.
The S08SH family is a series of HCS08 8-bit microcontrollers that offer a new low-end option for applications in the 5-volt range. The functionality is completed with strong analog capabilities, a complete set of serial modules, a temperature sensor and robust memory options ideal for general-purpose consumer and industrial applications in the 2.7 V to 5.5 V range.
Benefits:
- Wide peripheral offering (SCI, SPI, I2C, ADC, Analog Comparator, Temperature Sensor)
- Ganged output option to support high current drive.
- Robust memory.
Features:
- Featuring a HCS08 core delivering a 40 MHz core speed and 20 MHz bus speed.
- Multiple clock source options
- 20 MHz Internal Clock Source (ICS)
- XOSC for range of external clock sources
- 2 x 2-ch 16-bit timer (TPM) & 8-bit modulo timer (MTIM)
- Up to 16-ch 10-bit Analog Digital Converter (ADC) w/ built-in Temp Sensor
- Analog Comparator (ACMP) that can run in STOP3
- SCI with LIN Slave support
- I²C Up to 100 kbps with maximum bus loading; Multi-master operation.
- Low Voltage Detect (LVD)
- Watchdog timer w/ Multiple source options
- Up to General Purpose Input/Output (GPIO)
- Pin interrupts for selectable polarity
- Hysteresis and configurable pull up device on all input pins
Applications:
- Personal care/hand-held devices (i.e. blenders, blowdryers)
- AC powered consumer goods
- Power tools
- Fire alarms
- Wireless sensor application
- Watchdog coprocessors
- Small appliances
- Handheld devices
- Secure boot coprocessors
- Security systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount