Manufacturer Part #
PIC16F616-I/SL
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Microchip PIC16F616-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F616-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 11 |
| Peripherals: | Analog Comparators/On-Chip-ADC/PWM/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
PIC16F616-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +150°C and has 14 pin in SOIC package. This device is lead free. Flash Program Memory Internal 4/8 MHz oscillator Comparator with hysterisis (user configurable) Mid-Range core with 35 Instruction, 8 Stack Levels 25 mA Source/Sink current I/O Two 8-bit Timer (TMR0/TMR2) One 16-bit Timer (TMR1) Watchdog Timer (WDT) Enhanced Power-On/Off-Reset Brown-Out Reset (BOR) In Circuit Serial Programming (ICSP) Enhanced Capture Compare PWM (Pulse Width Modulation) Wide Operating Voltage (2.0 V – 5.5 V) High Voltage PIC16HV616 variant (2.0 V – User Defined) with internal shunt regulator
Features:
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.17
40
$1.15
150
$1.13
400
$1.12
1,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount