
Manufacturer Part #
PIC16F72-I/SO
PIC16F Series 2 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16F72-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F72-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2kB |
RAM Size: | 128B |
Speed: | 20MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
518
USA:
518
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.97
15
$2.91
30
$2.88
100
$2.82
200+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount