Manufacturer Part #
PIC18F46K20-E/P
PIC18F Series 64 kB Flash 3936 B RAM 48 MHz 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC18F46K20-E/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18F46K20-E/P - Technical Attributes
Attributes Table
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 3936B |
| Speed: | 48MHz |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | HLVD/POR/PWM/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 14-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC18F46K20-E/P is a part of PIC18F46K20 family microcontroller offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory.
Features:
- High Performance RISC CPU
- Precision 16 MHz internal oscillator block
- Four crystal modes up to 64 MHz
- Two external clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Operating Voltage Range: 1.8V to 3.6V
- Self-Programmable under Software Control
- Extreme Low-Power Management with nanoWatt XLP
- High-Current Sink/Source 25 mA/25 mA
- Three programmable external interrupts
- Capture/Compare/PWM (CCP) module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$3.76
30
$3.69
50
$3.66
100
$3.62
200+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole