Manufacturer Part #
STM8S105C6T3
STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
| | |||||||||||
| Getting Part Info...
AXX3FB
| |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM8S105C6T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S105C6T3 - Technical Attributes
Attributes Table
| Family Name: | STM8S |
| Core Processor: | STM8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 38 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.95V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 10-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Package Style:
LQFP-48
Mounting Method:
Surface Mount