text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F082APB020SG

Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F082APB020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
50
Total
$6,880.00
USD
Quantity
Unit Price
50
$2.23
100
$2.21
150
$2.19
200
$2.18
250+
$2.15
Product Variant Information section