text.skipToContent text.skipToNavigation

Manufacturer Part #

IR12-21C/TR8

IR12-21C Series 65 mA 5 mW/sr 1.2 V 940 nm SMT Right Angle Chip Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Everlight IR12-21C/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 150°
Intensity: 0.8mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,640.00
USD
Quantity
Unit Price
2,000
$0.0859
4,000
$0.0842
6,000
$0.0832
8,000+
$0.082
Product Variant Information section