Manufacturer Part #
LTE-3376
LTE-3376 Series 1.6 V 30° 100 mA 850 nm Through Hole IR Emitter and Detector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTE-3376 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | 30° |
| Intensity: | 45mW/sr |
| Forward (Drive) Current: | 80mA |
| Forward Voltage: | 1.6V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
Through Hole