Manufacturer Part #
PD438B
PD438B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-226 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Everlight PD438B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PD438B - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Dark Current: | 5nA |
| Reverse Voltage[Vr]: | 170V |
| Operating Temp Range: | -25°C to +85°C |
| Part Number Aliases: | PD438 |
| Package Style: | TO-226 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-226
Mounting Method:
Through Hole