text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHG5410

850 nm 100 mA ±18° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSHG5410 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±18°
Intensity: 90mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.405
400
$0.395
1,000+
$0.38
Product Variant Information section