text.skipToContent text.skipToNavigation

Manufacturer Part #

IS2805-4

Quad Channel 5 V 5 mA 50% CTR 3 kVrms Triac Optocoupler - SOIC-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS2805-4 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 20%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,462.00
USD
Quantity
Unit Price
2,000
$0.731
4,000+
$0.715
Product Variant Information section