Manufacturer Part #
MOCD223M
SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOCD223M - Product Specification
onsemi MOCD223M - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 500% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOCD223M is a dual channel phototransistor device, it consists of two gallium arsenide infrared emitting diodes that is optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It has an Operating Temperature range of -40 °C to +100 °C.
Features:
- U.L. Recognized
- VDE Recognized
- Minimum BVCEO of 30 Volts Guaranteed
- Standard SOIC-8 Footprint, with 0.050" Lead Spacing
- Convenient Plastic SOIC-8 Surface Mountable Package Style
- Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
- High Output Current Transfer Ratio of 500% Minimum IF= 1 mA
- High Input-Output Isolation of 2500 VAC(rms) Guaranteed
Applications:
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount