text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9901-802F

White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Dialight 521-9901-802F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 1100mcd
Viewing Angle: 45°
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
3,000
$0.131
4,000
$0.13
5,000+
$0.128
Product Variant Information section