text.skipToContent text.skipToNavigation

Manufacturer Part #

550-5607F

550 Series Green Ø5mm 24° 120mcd 30 mA 2.3 V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-5607F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Viewing Angle: 24°
Wavelength: 565nm
Rated Power: 135mW
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
775
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$728.00
USD
Quantity
Unit Price
1
$0.63
40
$0.615
125
$0.595
250
$0.585
750+
$0.56
Product Variant Information section