text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0711-010F

3MM BI-LEVEL CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0711-010F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.7mcd/10mcd
Wavelength: 635nm/565nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  4.32mm x W  8.13mm x D  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51,800.00
USD
Quantity
Unit Price
50
$2.68
100
$2.65
150
$2.64
200
$2.62
250+
$2.59
Product Variant Information section