text.skipToContent text.skipToNavigation

Manufacturer Part #

555-2009F

555 Series Red 40° Clear 0.6 mcd 5 V 2 mm LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-2009F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 1mA
Intensity: 0.6mcd
Viewing Angle: 40°
Dimension: H  6.35mm x L  7.11mm x W  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$775.00
USD
Quantity
Unit Price
1
$0.875
30
$0.85
75
$0.83
200
$0.81
400+
$0.775
Product Variant Information section