text.skipToContent text.skipToNavigation

Manufacturer Part #

564-2210-813F

564 Series Red Red Yellow 3 mm 45° 300 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-2210-813F - Technical Attributes
Attributes Table
Color: Red / Red / Yellow
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
445
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.25
USD
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.69
300+
$1.65
Product Variant Information section