text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7717-507NF

597 Series Red/Green/Blue 35/110/45 mcd 5 mA 120° 2.1/3.1/3 V SMT Tri-Color Led

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-7717-507NF - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 1.9V/2.9V/3V
Forward (Drive) Current: 5mA
Intensity: 80mcd/220mcd/60mcd
Viewing Angle: 120°
Wavelength: 624nm/527nm/470nm
Rated Power: 35mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.2mm x L  1mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
350,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,375.00
USD
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section