text.skipToContent text.skipToNavigation

Manufacturer Part #

607-1112-310F

607 Series Red Ø 8 x 16.5 mm 22 mcd 2 V Panel Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 607-1112-310F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 15mA
Intensity: 22mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  16.5mm x D  8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$780.00
USD
Quantity
Unit Price
250+
$3.12
Product Variant Information section