text.skipToContent text.skipToNavigation

Manufacturer Part #

APFA3010LSEEZGKQBKC

Red/Green/Blue 120° Clear 15/60/10 mcd 2.1/3.1/3.1 V Right Angle Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Kingbright APFA3010LSEEZGKQBKC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 1.8V/2.65V/2.65V
Forward (Drive) Current: 2mA
Intensity: 15mcd/60mcd/10mcd
Viewing Angle: 120°
Wavelength: 621nm/525nm/465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  3mm x L  1.5mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000+
$0.24
Product Variant Information section