text.skipToContent text.skipToNavigation

Manufacturer Part #

APG1005CGC-T

Green 1 x 0.5 mm 120° Water Clear 35 mcd 2 V Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APG1005CGC-T - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 120°
Dimension: H  0.2mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.40
USD
Quantity
Unit Price
4,000+
$0.0811
Product Variant Information section