text.skipToContent text.skipToNavigation

Manufacturer Part #

APT3216CGCK

Green 1206 120° Water Clear 50 mcd Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT3216CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APT3216CGCK is Green source color devices made with AlGaInP on GaAs substrate Light Emitting Diode.It has an operating temperature ranging between -40 to 85°C.

Features:

  • 3.2mmx1.6mm SMT LED, 0.75mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
2,000
$0.0575
4,000
$0.0565
6,000
$0.0559
8,000
$0.0554
10,000+
$0.0541
Product Variant Information section