Manufacturer Part #
APTB1615SYKCGKC-F01
Super Bright Yellow/Green 120° Water Clear 120/50 mcd 2/2.1 V SMD Chip LED Lamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APTB1615SYKCGKC-F01 - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Yellow / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 120mcd/50mcd |
| Viewing Angle: | 120° |
| Wavelength: | 590nm/574nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.7mm x L 1.6mm x W 1.5mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.092
4,000
$0.0902
6,000
$0.0892
8,000+
$0.0879
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount