text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CBC-Y/G

H101C Series T-1 Yellow / Green Single Level 90° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CBC-Y/G - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 30mcd
Viewing Angle: 45°
Dimension: H  7.2mm x L  4.3mm x W  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
100
$0.38
300
$0.37
400
$0.365
1,000
$0.36
1,500+
$0.35
Product Variant Information section