text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C190DA5

White 0603 130° 180 mcd Tinted 3.15 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTW-C190DA5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.15V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Rated Power: 72mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.20
USD
Quantity
Unit Price
4,000
$0.0514
8,000
$0.0504
12,000+
$0.0495
Product Variant Information section