Manufacturer Part #
Q65112A9639
KRTBLFLP71.32-Q65112A9639
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65112A9639 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A9639 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red / Green / Blue |
| Forward Voltage: | 2.75V |
| Forward (Drive) Current: | 15mA |
| Viewing Angle: | 110° |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Part Number Aliases: | KRTBLFLP71.32-Q65112A9639 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel