Manufacturer Part #
SSL-LX5093XAC
Amber 5 mm 20° Water Clear 600 mcd 2 V Through Hole LED - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093XAC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX5093XAC - Technical Attributes
Attributes Table
| Color: | Amber |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 600mcd |
| Viewing Angle: | 20° |
| Dimension: | H 8.6mm x D 5.9mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
20,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
T-1 3/4
Mounting Method:
Through Hole