text.skipToContent text.skipToNavigation

Manufacturer Part #

VLDY1235G

Yellow 2.3 x 2.3 x 2.8 mm 11° 18000 mcd Clear 2.3 V Surface Mount Dome Lens LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLDY1235G - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 70mA
Intensity: 18000000mcd
Viewing Angle: 11°
Dimension: H  2.7mm x L  2.3mm x W  2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$816.00
USD
Quantity
Unit Price
6,000+
$0.136
Product Variant Information section