text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-550-F

VLP Series Vertical .550 in High Flat Face Rigid Board Mount Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Bivar VLP-550-F - Technical Attributes
Attributes Table
Lens Style/Size: Flat Face 14 mm
Color: Clear
Features & Applications
The VLP-550-F is a vertical board mount, flat face light pipe with 0.550 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-HB
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
100
$0.20
300
$0.197
500
$0.195
2,000
$0.189
3,000+
$0.186
Product Variant Information section