text.skipToContent text.skipToNavigation

Référence fabricant

OPB917BZ

OPB917 Series 30 V 880 nm 50 mA Transmissive Photologic Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB917BZ - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Range: 16.5mm
Wavelength: 880nm
Forward (Drive) Current: 50mA
Power Dissipation: 90mW
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The OPB917BZ is a slotted optical switch, inverted with an internal 10 kΩ pull-up resistor.

This device consists of an infrared Light Emitting Diode (LED) and a Photologic photo integrated circuit, mounted in an opaque housing with clear windows for dust protection.

Features:

  • Low power consumption
  • Data rates to 250 kBaud
  • Choice of two logic states and two electrical outputs
  • 24” (610 mm) minimum 26 AWG UL listed wires
  • Slot width 0.20” (5.08 mm)
  • Slot Depth 0.86” (21.84 mm)

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
200
Multiples de :
100
Total 
1 224,00 $
USD
Quantité
Prix unitaire
100+
6,12 $
Product Variant Information section