text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN202IBNZ-T

RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN202IBNZ-T - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.535
Product Variant Information section