text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF24LE1-F16Q32-R

NRF24 Series 2.4GHz 2Mbps GFSK TxRx+MCU 16kB Flash SPI UART RF IC - QFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF24LE1-F16Q32-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.525GHz
Data Rate: 2Mbps to 250kbps
Output Power: -18dBm to +0dBm
Supply Voltage: 1.9V to 3.6V
Sensitivity: -94dBm
Supply Current: 6.8mA to 13.3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$13,920.00
USD
Quantity
Unit Price
4,000+
$3.48
Product Variant Information section