| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
| Qty Unit Price 4 $6.60 15 $6.52 25 $6.49 50 $6.45 100 $6.37 | 0 | 14 Weeks | Tube | DPST (2 Form A) | 12V | 8A | PCB | Through Hole | ||||||||||||||
| Qty Unit Price 10 $3.42 25 $3.37 40 $3.35 100 $3.30 150 $3.24 | 0 | 16 Weeks | Box | Power | Non-Latching | SPST (1 Form A) | 66.6mA | 3V | 10A | 45Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10mm | PCB | 4 | Through Hole | ||||
Panasonic Industry DK Series 10 A SPST 9 VDC Through Hole Miniature 2 Coil Latching Power Relay | Qty Unit Price 4 $6.13 15 $6.06 25 $6.03 50 $5.99 100 $5.91 | 0 | 42 Weeks | Box | SPST (1 Form A) | 9V | 10A | PCB | Through Hole | |||||||||||||
Panasonic Industry DK Series 10 A SPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay | Qty Unit Price 3 $7.72 10 $7.63 20 $7.58 40 $7.53 75 $7.44 | 0 | 16 Weeks | Box | SPST (1 Form A) | 24V | 10A | PCB | Through Hole | |||||||||||||
| Qty Unit Price 4 $7.34 10 $7.28 25 $7.21 40 $7.18 100 $7.09 | 0 | 16 Weeks | Box | DPST (1 Form A and B) | 6V | 8A | PCB | Through Hole | ||||||||||||||
| Qty Unit Price 4 $6.35 15 $6.27 25 $6.24 50 $6.20 100 $6.12 | 0 | 16 Weeks | Box | Power | Non-Latching | DPST (1 Form A and B) | 40mA | 5V | 8A | 125Ω | 125V | Silver Nickel (AgNi) | -40°C to +65°C | 1000MΩ | 10mm | PCB | 6 | Through Hole | ||||
Panasonic Industry DK Series 8 A DPDT 12 VDC Through Hole Miniature 2 Coil Latching Power Relay | Qty Unit Price 3 $9.98 5 $9.93 20 $9.80 30 $9.76 75 $9.62 | 0 | 42 Weeks | Box | DPST (2 Form A) | 12V | 8A | PCB | Through Hole | |||||||||||||
Panasonic Industry DSP Series 5 A DPST 3 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Unit Price 50 $4.85 100 $4.79 150 $4.73 | 0 | 16 Weeks | Bag | DPST (1 Form A) | 3V | 5A | Straight Thru Hole | ||||||||||||||
| Qty Unit Price 50 $4.90 100 $4.84 150 $4.78 | 0 | 24 Weeks | Box | |||||||||||||||||||
Panasonic Industry DSP Series 5 A DPST 6 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Unit Price 50 $3.15 100 $3.12 150 $3.10 200 $3.09 250 $3.04 | 0 | 16 Weeks | Box | Power | Non-Latching | DPST (1 Form A and B) | 50mA | 6V | 5A | 120Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | |||
| Qty Unit Price 50 $3.01 100 $2.98 150 $2.96 200 $2.95 250 $2.91 | 0 | 16 Weeks | Box | DPST (2 Form A) | 24V | 5A | PC Pin | PCB Mount | ||||||||||||||
Panasonic Industry DSP Series 5 A DPST 9 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Unit Price 50 $3.41 100 $3.37 150 $3.35 200 $3.34 250 $3.29 | 0 | 16 Weeks | Box | DPST (2 Form A) | 9V | 5A | PCB | Through Hole | |||||||||||||
Panasonic Industry DSP Series 5 A DPST 5 VDC Through Hole Miniature 2 Coil Latching Power Relay | Qty Unit Price 10 $2.96 25 $2.92 50 $2.89 100 $2.85 200 $2.79 | 0 | 16 Weeks | Tray | Power | Latching | DPST (2 Form A) | 60mA | 5V | 5A | 83Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 8 | Through Hole | |||
| Qty Unit Price 1 $29.68 3 $29.25 5 $29.05 15 $28.64 25 $28.27 | 0 | 28 Weeks | Box | General Purpose | Non-Latching | DPDT (2 Form C) | 12.5mA | 24V | 15A | 1920Ω | 30V | 300mW | Gold / Silver Tin Oxide (Au/AgSnO2) | -50°C to +60°C | 1000MΩ | 20.5mm | Quick Connect | 10 | Socket Mount | |||
Panasonic Industry SP Series 10 A 4PDT 12 VDC Socket Mount Polarized 2 Coil Latching Power Relay | Qty Unit Price 1 $28.34 3 $27.94 5 $27.75 15 $27.35 25 $26.99 | 0 | 36 Weeks | Box | 4PDT (4 Form C) | 12V | 10A | Quick Connect | Socket Mount | |||||||||||||
| Qty Unit Price 1 $32.94 3 $32.42 5 $32.18 10 $31.87 20 $31.37 | 0 | 25 Weeks | Box | SPST (1 Form A) | 24V | 30A | Plug-In | Plug In | ||||||||||||||
Panasonic Industry HE Series 30 A SPST 120 VAC Plug-In Non-Polarized Compact Power Relay | Qty Unit Price 1 $30.88 3 $30.43 5 $30.23 15 $29.79 25 $29.41 | 0 | 25 Weeks | Box | SPST (1 Form A) | 120V | 30A | Plug-In | Plug In | |||||||||||||
Panasonic Industry SP Series 10 A 4PDT 24 VDC Through Hole Polarized 2 Coil Latching Power Relay | Qty Unit Price 1 $32.40 3 $31.93 5 $31.71 15 $31.26 25 $30.85 | 0 | 36 Weeks | Box | 4PDT (4 Form C) | 24V | 10A | PCB | Through Hole | |||||||||||||
SP4-PL2-DC48V Panasonic Industry SP Series 10 A 4PDT 48 VDC Through Hole Polarized 2 Coil Latching Power Relay | Qty Unit Price 1 $30.23 3 $29.80 5 $29.60 15 $29.17 25 $28.79 | 0 | 36 Weeks | Box | ||||||||||||||||||
Panasonic Industry ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay | Qty Unit Price 4 $5.89 15 $5.82 25 $5.79 50 $5.75 100 $5.68 | 0 | 16 Weeks | Box | General Purpose | Non-Latching | DPST (1 Form A and B) | 10mA | 24V | 8A | 2400Ω | 380V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 11.3mm | PCB | 8 | Through Hole | |||
| Qty Unit Price 1 $32.22 3 $31.75 5 $31.54 15 $31.08 25 $30.68 | 0 | 25 Weeks | Box | Power | Non-Latching | SPST (1 Form A) | 160mA | 12V | 30A | 75Ω | 30V | Silver Tin Oxide (AgSnO2) | -50°C to +55°C | 1000MΩ | 35.8mm | Plug-In | 4 | Plug In | ||||
Panasonic Industry HE Series SPST-NO 30 A 24 VDC Non Latching PC Pin Through Hole Power Relay | Qty Unit Price 25 $30.09 | 0 | 41 Weeks | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 80mA | 24V | 30A | 300Ω | 277V | 1920mW | Silver Tin Oxide | -50°C to +55°C | 1000MΩ | PC / Quick Connect | Through Hole | ||||
| Qty Unit Price 1 $32.22 3 $31.75 5 $31.54 15 $31.08 25 $30.68 | 0 | 41 Weeks | Box | General Purpose | Non-Latching | SPST (1 Form A) | 80mA | 24V | 30A | 300Ω | 277V | 1.92W | Silver Tin Oxide (AgSnO2) | -50°C to +55°C | 1000MΩ | 35mm | Plug-In | 6 | PCB Mount | |||
Panasonic Industry ST Series 8 A DPST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay | Qty Unit Price 3 $8.08 10 $7.99 20 $7.93 40 $7.88 75 $7.78 | 0 | 16 Weeks | Tray | General Purpose | Latching | DPST (1 Form A and B) | 18.8mA | 12V | 8A | 640Ω | 380V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 11.3mm | PCB | 8 | Through Hole | |||
Panasonic Industry ST Series 8 A SPST 1 Form A and B 48 V Non-Latching Through Hole Power Relay | Qty Unit Price 4 $6.92 15 $6.83 25 $6.80 50 $6.76 100 $6.67 | 0 | 16 Weeks | Box | SPST (1 Form A) | 48V | 8A | PC Pin | Through Hole |
Added to Your Shopping Cart