| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
Panasonic Industry FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor | Qty Unit Price 2,000 $0.0883 4,000 $0.0867 6,000 $0.0857 8,000 $0.0851 10,000 $0.083 | 948,000 Ready to Ship! | 18 Weeks | 2413 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | ||||||
Panasonic Industry EEE-HB Series 50 V 1 uF Ø 4 x 5.8 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0579 4,000 $0.057 8,000 $0.056 10,000 $0.0557 30,000 $0.0538 | 508,000 Ready to Ship! | 18 Weeks | 2525 | Reel | HB | V-Chip | 1µF | ±20% | 50V | 2000 Hrs @ 105°C | -40°C to +105°C | 10mA | 105°C | L 5.8mm x D 4mm | Surface Mount | |||||||
Panasonic Industry EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.106 3,000 $0.104 4,000 $0.103 10,000 $0.102 15,000 $0.10 | 349,000 Ready to Ship! | 18 Weeks | 2304 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic Industry EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.186 1,500 $0.183 2,000 $0.182 5,000 $0.178 7,500 $0.175 | 342,000 Ready to Ship! | 18 Weeks | 2437 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.0718 4,000 $0.0706 8,000 $0.0694 10,000 $0.069 30,000 $0.0667 | 268,000 Ready to Ship! | 18 Weeks | 2509 | Reel | |||||||||||||||||||
Panasonic Industry EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.175 1,500 $0.171 2,500 $0.169 5,000 $0.167 10,000 $0.164 | 250,500 Ready to Ship! | 18 Weeks | 2424 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Panasonic Industry EEE-FT Series 50 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 900 $0.179 1,800 $0.177 2,700 $0.175 4,500 $0.174 9,000 $0.17 | 243,900 Ready to Ship! | 18 Weeks | 2522 | Reel | FT | V-Chip | 100µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 350mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||
Panasonic Industry EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.215 1,500 $0.21 5,000 $0.205 7,500 $0.20 | 239,500 Ready to Ship! | 18 Weeks | 2340 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Panasonic Industry EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 5,000 $0.33 | 203,500 Ready to Ship! | 18 Weeks | 2339 | Ammo Pack | FR | Radial | 1000µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2600mA | 0.018Ω | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | |||||
Panasonic Industry EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.149 2,000 $0.147 4,000 $0.145 15,000 $0.141 | 190,000 Ready to Ship! | 18 Weeks | 2452 | Reel | FT | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic Industry EEE-FK Series 50 V 22 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.0713 3,000 $0.0694 5,000 $0.0685 10,000 $0.0673 20,000 $0.0654 | 184,000 Ready to Ship! | 18 Weeks | 2501 | Reel | FK | V-Chip | 22µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 165mA | 0.88Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic Industry EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0536 6,000 $0.0522 8,000 $0.0518 20,000 $0.0507 30,000 $0.0496 | 182,000 Ready to Ship! | 18 Weeks | 2143 | Reel | HA | Can - SMT | 22µF | ±20% | 6.3V | 1000 Hrs @ 105°C | -40°C to +105°C | 29mA | 105°C | 0.3% | L 5.4mm x D 4mm | Surface Mount | ||||||
Panasonic Industry EEE-FK Series 50 V 47 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.132 2,000 $0.131 4,000 $0.129 5,000 $0.128 15,000 $0.125 | 160,000 Ready to Ship! | 18 Weeks | 2349 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | ||||||
Panasonic Industry EEE-S Series 35 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 1,000 $0.079 3,000 $0.0768 5,000 $0.0758 10,000 $0.0745 20,000 $0.0724 | 155,000 Ready to Ship! | 18 Weeks | 2452 | Reel | S | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 70mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry EEE-S Series 25 V 330 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 500 $0.152 1,500 $0.149 2,500 $0.148 5,000 $0.146 10,000 $0.143 | 148,000 Ready to Ship! | 18 Weeks | 2533 | Reel | S | V-Chip | 330µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 270mA | 85°C | L 10.2mm x D 8mm | Surface Mount | |||||||
Panasonic Industry EEE-FK Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.16 1,500 $0.156 2,500 $0.155 5,000 $0.153 10,000 $0.15 | 136,500 Ready to Ship! | 18 Weeks | 2340 | Reel | FK | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | ||||||
Panasonic Industry EEE-FK Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C High-Temp Low ESR Electrolytic | Qty Unit Price 1,000 $0.0979 3,000 $0.0951 4,000 $0.0944 10,000 $0.0922 15,000 $0.09 | 135,000 Ready to Ship! | 18 Weeks | 1817 | Reel | FK | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 240mA | 0.36Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic Industry M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0548 3,000 $0.0534 5,000 $0.0527 15,000 $0.0513 25,000 $0.05 | 131,000 Ready to Ship! | 18 Weeks | 2350 | Ammo Pack | M | Can - SMT | 1000µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 580mA | 3.5mm | 85°C | 63µA | L 11.5mm x D 8mm | Through Hole | |||||
Panasonic Industry EEV-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.39 600 $0.38 1,000 $0.375 2,000 $0.37 4,000 $0.365 | 123,800 Ready to Ship! | 18 Weeks | 2513 | Reel | FK | V-Chip | 470µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 1100mA | 0.06Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.0518 6,000 $0.0504 8,000 $0.0501 20,000 $0.049 30,000 $0.0479 | 122,000 Ready to Ship! | 18 Weeks | 2401 | Ammo Pack | |||||||||||||||||||
Panasonic Industry EEE-S Series 25 V 470 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 500 $0.178 1,500 $0.175 2,500 $0.173 5,000 $0.171 10,000 $0.167 | 121,500 Ready to Ship! | 18 Weeks | 2444 | Reel | S | V-Chip | 470µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 380mA | 85°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Panasonic Industry EEE-FK Series 50 V 10 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.08 3,000 $0.0778 5,000 $0.0768 10,000 $0.0755 20,000 $0.0734 | 121,000 Ready to Ship! | 18 Weeks | 2502 | Reel | FK | V-Chip | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 85mA | 1.52Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | ||||||
Panasonic Industry EEV-FK Series 63 V 220 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.405 600 $0.395 1,000 $0.39 2,000 $0.385 4,000 $0.375 | 120,200 Ready to Ship! | 18 Weeks | 2421 | Reel | FK | V-Chip | 220µF | ±20% | 63V | 5000 Hrs @ 105°C | -55°C to +105°C | 800mA | 0.16Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
Panasonic Industry EEE-S Series 25 V 47 uF Ø 6.3 x 5.4 mm 85°C SMT Aluminum Electrolytic Cap | Qty Unit Price 1,000 $0.079 3,000 $0.0768 5,000 $0.0758 10,000 $0.0745 20,000 $0.0724 | 119,000 Ready to Ship! | 18 Weeks | 2532 | Reel | S | V-Chip | 47µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 70mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry HD-V Series 330 uF 50 V 8 x 10.2mm 5 kHrs 105°C Aluminum Electrolytic Cap | Qty Unit Price 500 $0.23 1,500 $0.225 5,000 $0.22 7,500 $0.215 | 114,000 Ready to Ship! | 18 Weeks | 2429 | Reel | HDV | Can - SMT | 330µF | ±20% | 50V | 5000 Hrs @ 105°C | -40°C to +105°C | 74mA | 1.5Ω | 105°C | L 10.5mm x D 8mm | Surface Mount |
Added to Your Shopping Cart