| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,000 $0.619 | 0 | 22 Weeks | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.41 | 0 | 30 Weeks | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.41 | 0 | 30 Weeks | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.41 | 0 | 30 Weeks | Reel | ||||||||||||||
ECS Inc. ECS-MPI4040 Series 0.33 uH ±20 % 4.4 A 28 mOhm DCR Miniature Power Inductor | Qty Unit Price 5,500 $0.515 | 0 | 30 Weeks | Reel | 330nH | 4.4A | ±20% | Yes | 33.6mΩ | 100kHz | -55°C to +125°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 3.3 uH ±20 % 2.6 A 76 mOhm DCR Miniature Power Inductor | Qty Unit Price 4,500 $0.54 | 0 | 30 Weeks | Reel | 3.3µH | 2.6A | ±20% | Yes | 76mΩ | 100kHz | -55°C to +125°C | -55°C to +165°C | L 4.45mm x W 4mm x H 1.5mm | 1 | Surface Mount | ||
| Qty Unit Price 3,500 $0.593 | 0 | 30 Weeks | Reel | ||||||||||||||
ECS Inc. ECS-MPI4040 Series 6.8 uH ±20 % 2.4 A 91 mOhm DCR Miniature Power Inductor | Qty Unit Price 3,000 $0.58 | 0 | 30 Weeks | Reel | 6.8µH | 2.4A | ±20% | Yes | 91mΩ | 100kHz | -55°C to +125°C | 2 | L 4.45mm x W 4.06mm x H 2mm | 1 | Surface Mount | ||
| Qty Unit Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 | 0 | 22 Weeks | Reel | 2.2µH | 9A | ±20% | Yes | 35mΩ | 100kHz | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | |||||
ECS Inc. ECS-MPIL0630 Series 15 uH ±20 % 4 A 90 mOhm Surface Mount Power Inductor | Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 0 | 22 Weeks | Reel | 4A | ±20% | Yes | 95mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.4mm x W 6.6mm x H 3mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPIL0630 Series 2.2 uH ±20 % 10 A 13.5 mOhm Surface Mount Power Inductor | Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 0 | 22 Weeks | Reel | 10A | ±20% | Yes | 15mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.4mm x W 6.6mm x H 3mm | 1 | Surface Mount | ||
| Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 0 | 22 Weeks | Reel | ||||||||||||||
| Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 0 | 22 Weeks | Reel |
Added to Your Shopping Cart