text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-MPIL0630-150MC

ECS-MPIL0630 Series 15 uH ±20 % 4 A 90 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-MPIL0630-150MC - Technical Attributes
Attributes Table
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 95mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.4mm x W  6.6mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
3,000
$0.295
6,000+
$0.29
Product Variant Information section