| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
| Qty Unit Price 90 $5.82 | 8,550 Ready to Ship! | 16 Weeks | 2433 | Tray | LQFP-100 | S12 MagniV | S12Z | Flash | 64kB | 4kB | 32MHz | 73 | CANbus/I2C/LINbus/SCI/SPI | DMA/LCD/POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 1 $29.59 3 $29.16 5 $28.97 15 $28.55 25 $28.18 | 4,478 Ready to Ship! | 16 Weeks | 2507 | Tray | LQFP-112 | HC12 | HC12 | EPROM | 4kB | 1kB | 8MHz | 91 | SCI/SPI | On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 4.5V to 6.5V | -40°C to +85°C | 8-chx8-bit | 1 | Surface Mount | ||
NXP MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112 | Qty Unit Price 1 $29.15 3 $28.73 5 $28.54 15 $28.13 25 $27.76 | 3,229 Ready to Ship! | 16 Weeks | 2520 | Tray | LQFP-112 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | |
| Qty Unit Price 1,250 $3.12 | 2,500 Ready to Ship! | 16 Weeks | 2405 | Tray | LQFP-48 | HCS12 | S12 | Flash | 48kB | 4kB | 25MHz | 40 | CANbus/I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1 | 3.13V to 5.5V | -40°C to +125°C | 12-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 300 $30.98 | 2,400 Ready to Ship! | 16 Weeks | 2505 | Tray | ||||||||||||||||||
| Qty Unit Price 300 $28.69 | 1,800 Ready to Ship! | 16 Weeks | 2451 | Tray | LQFP-144 | HCS12X | HCS12X | Flash | 512kB | 32kB | 80MHz | 119 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 1 | 2.35V to 5.5V | -40°C to +125°C | 24-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 300 $24.00 | 1,800 Ready to Ship! | 16 Weeks | 2546 | Tray | LQFP-144 | HCS12X | HCS12X | Flash | 1MB | 64kB | 50MHz | 119 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 1 | 1.72V to 5.5V | -40°C to +125°C | 2(24-chx12-bit) | 1 | Surface Mount | ||
| Qty Unit Price 1 $28.90 3 $28.48 5 $28.29 15 $27.88 25 $27.52 | 1,305 Ready to Ship! | 16 Weeks | 2420 | Tray | LQFP-112 | HC12 | CPU12 | Flash | 60kB | 2kB | 8MHz | 68 | CAN/SCI/SPI | POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 16-chx8-bit / 16-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 1,250 $16.80 | 1,250 Ready to Ship! | 16 Weeks | 2518 | Tray | LQFP-48 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 31 | CANbus/EBI/EMI/SCI/SPI | POR/PWM/Watchdog | 2.35V to 5.5V | -40°C to +125°C | 8-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 2 $20.50 4 $20.33 10 $20.10 20 $19.92 30 $19.70 | 1,080 Ready to Ship! | 16 Weeks | 2537 | Tray | LQFP-128 | 56F8xx | 56800E | Flash | 64kB | 6kB | 60MHz | 49 | CAN/EBI/EMI/SCI/SPI | POR/PWM/Temp Sensor/Watchdog | 2.2V to 3.6V | -40°C to +105°C | 16-chx12-bit | Surface Mount | ||||
| Qty Unit Price 1 $30.43 3 $29.99 5 $29.78 15 $29.35 25 $28.98 | 1,040 Ready to Ship! | 16 Weeks | 2524 | Tray | QFP-80 | HC12 | HC12 | EPROM | 32kB | 1kB | 8MHz | 63 | SCI/SPI | On-Chip-ADC/PWM/SCI/SPI/Watchdog | 1 | 4.5V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 5 $4.53 20 $4.42 30 $4.39 75 $4.32 125 $4.23 | 960 Ready to Ship! | 16 Weeks | 2335 | Tray | ||||||||||||||||||
| Qty Unit Price 4 $6.27 15 $6.19 25 $6.16 50 $6.12 100 $6.05 | 851 Ready to Ship! | 16 Weeks | 2515 | Tray | LQFP-48 | MC56F8xx | 56800E | Flash | 48kB | 3kB | 60MHz | 39 | CAN/I2C/LIN/SCI/SPI | LVD/POR/PWM/Watchdog | 3V to 3.6V | -40°C to +125°C | 10-chx12-bit | 1-chx12-bit | 1 | Surface Mount | ||
| Qty Unit Price 1 $22.91 3 $22.60 5 $22.45 20 $22.07 30 $21.82 | 830 Ready to Ship! | 16 Weeks | 2538 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 59 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | -0.3V to +6V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | ||
| Qty Unit Price 1 $32.09 3 $31.63 5 $31.42 15 $30.97 25 $30.57 | 758 Ready to Ship! | 16 Weeks | 2522 | Tray | PQFP-132 | HC16 | HC16 | ROMLess | 1kB | 16MHz | 16 | SCI/SPI/UART | On-Chip-ADC/PWM/SCI/SPI/UART/Watchdog | 2 | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 1 $34.72 3 $34.18 5 $33.93 10 $33.59 20 $33.07 | 756 Ready to Ship! | 16 Weeks | 2452 | Tray | PQFP-132 | HC16 | HC16 | ROMLess | 1kB | 25MHz | 16 | SCI/SPI/UART | On-Chip-ADC/PWM/SCI/SPI/UART/Watchdog | 2 | -0.3V to +6.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
| Qty Unit Price 2 $13.82 4 $13.72 15 $13.53 25 $13.45 50 $13.26 | 639 Ready to Ship! | 16 Weeks | 2443 | Tray | LQFP-64 | -40°C to +105°C | Surface Mount | |||||||||||||||
| Qty Unit Price 1 $27.66 3 $27.26 5 $27.08 15 $26.69 25 $26.34 | 600 Ready to Ship! | 16 Weeks | 2510 | Tray | LQFP-112 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 2 $12.88 4 $12.78 15 $12.60 25 $12.54 50 $12.35 | 521 Ready to Ship! | 16 Weeks | 2508 | Tray | ||||||||||||||||||
| Qty Unit Price 1 $28.92 3 $28.51 5 $28.31 15 $27.91 25 $27.55 | 509 Ready to Ship! | 16 Weeks | 2451 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 59 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | ||
| Qty Unit Price 1 $27.43 3 $27.03 5 $26.85 15 $26.46 25 $26.12 | 428 Ready to Ship! | 16 Weeks | 2414 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 91 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 420 $21.01 | 420 Ready to Ship! | 16 Weeks | 2442 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 59 | I2C/SCI/SPI | I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 420 $13.13 | 420 Ready to Ship! | 16 Weeks | 2503 | Tray | ||||||||||||||||||
| Qty Unit Price 360 $27.70 | 360 Ready to Ship! | 16 Weeks | 2528 | Tray | ||||||||||||||||||
| Qty Unit Price 1 $22.02 3 $21.72 5 $21.58 20 $21.21 30 $20.97 | 338 Ready to Ship! | 16 Weeks | 2417 | Tray | LQFP-100 | Surface Mount |
Added to Your Shopping Cart