Manufacturer Part #
0451.250MRL
451 Series Very Fast-Acting 125 V 0.25 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Littelfuse 0451.250MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451.250MRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.25A |
| Resistance: | 0.5765Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.0158A |
| Dimension: | L 6.1mm x W 2.69mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.255
4,000
$0.25
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount