text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EG3W11AV

EZAEG Series 0603 50 V 0.1 pF Surface Mount High Withstanding ESD Suppressor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EZA-EG3W11AV - Technical Attributes
Attributes Table
No of Channels: 1
Operating Temp Range: -55°C to +125°C
Leakage Current: 1µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
4,000
$0.177
8,000
$0.175
12,000
$0.174
16,000
$0.173
20,000+
$0.17
Product Variant Information section