text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609006-3

EEJ Series 250 VAC 10 A Right Angle Flange Mount Power Line Filtered Inlet

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 1-6609006-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: No
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male Receptacle
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
105
USA:
105
1,305
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.20
USD
Quantity
Unit Price
40
$7.73
80
$7.69
120
$7.67
160
$7.65
200+
$7.59
Product Variant Information section