Manufacturer Part #
WF115100
HEATSINK DIN 0,9°C/W FOR SC/SO/SVT/SV9/SG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Celduc Relais | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Celduc Relais WF115100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Celduc Relais WF115100 - Technical Attributes
Attributes Table
| Thermal Resistance: | 9°C/W |
| Shape: | Rectangular |
| Dimension: | H 90mm x L 110mm x W 100mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$100.97
2
$99.50
3
$98.65
4
$98.05
5+
$96.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Box