text.skipToContent text.skipToNavigation

Manufacturer Part #

1515-1

Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Keystone 1515-1 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Vertical
No of Positions: 1
Termination: Solder
Length: 5.44mm
Contact Material: Brass
Contact Plating: Tin
Mounting Hole Diameter: 1.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,796
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,650.00
USD
Quantity
Unit Price
5,000+
$0.33
Product Variant Information section