Manufacturer Part #
RH02550R00BE02
RH-25 50ohms .1% Wirewound Resistors, Industrial Power
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH02550R00BE02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RH02550R00BE02 - Technical Attributes
Attributes Table
| Resistance: | 50Ω |
| Rated Power: | 25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 26.97mm x W 19.84mm x H 13.87mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5
$81.84
10
$81.14
15
$80.73
20
$80.44
25+
$79.52
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag