767163330GP in Box by CTS | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

767163330GP

767 Series 33 Ω ±2 % Surface Mount Isolated Circuit Resistor Network

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163330GP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 33Ω
Tolerance (%): ±2%
Power Dissipation: 2.3W
Voltage Rating: 50V
Dimension: L  11.18mm x W  5.59mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1032
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,578.96
USD
Quantity
Unit Price
43
$1.58
129
$1.56
215
$1.55
645
$1.53
1,075+
$1.51
Product Variant Information section