text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU15WF104F6SRC

NCU Series 100kOhm ±1% 0402 (1005 Metric) Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCU15WF104F6SRC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4250K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2 110 000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
10,000
$0.0272
20,000
$0.0268
30,000
$0.0266
40,000
$0.0264
50,000+
$0.0258