text.skipToContent text.skipToNavigation

Manufacturer Part #

3528

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Keystone 3528 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.1in
Material: Brass Nickel Plate
Length: 0.437in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Quick-Fit Female Terminals include Vertically and Horizontally mounted quick-fit female receptacles. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110", 0.187", 0.205" or 0.250" size male terminals.

The 3528 is a .016 inch thick Brass Tin Nickel plated .437 inch long vertical Quick-Fit female terminal that accepts .250 inch tabs.
Pricing Section
Global Stock:
14,195
USA:
14,195
200,195
Factory Stock:Factory Stock:
16,290
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
125
$0.165
250
$0.163
500
$0.16
1,500
$0.157
3,000+
$0.152
Product Variant Information section