text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60C300HB

DPG Series 300 Vrrm 30 A 35 ns Fast Recovery Diode - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Littelfuse - IXYS DPG60C300HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 1µA
Forward Voltage: 1.34V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
639
USA:
639
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.16
USD
Quantity
Unit Price
1
$3.16
20
$3.09
50
$3.05
125
$3.01
300+
$2.93
Product Variant Information section