text.skipToContent text.skipToNavigation

Manufacturer Part #

FS3L30R07W2H3FB11BPSA2

EasyPACK 2B Series 650 V 30 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS3L30R07W2H3FB11BPSA2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 30A
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.042µs
Turn-off Delay Time: 0.26µs
Qg Gate Charge: 300nC
Leakage Current: 100nA
Input Capacitance: 1.65nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$590.40
USD
Quantity
Unit Price
1
$39.90
5
$39.36
20
$38.89
50
$38.59
125+
$38.00
Product Variant Information section