text.skipToContent text.skipToNavigation

Manufacturer Part #

STW38N65M5

N-Channel 710 V 190 W 0.095 Ohm Flange Mount Mdmesh V Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW38N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 0.095Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 71nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,358.00
USD
Quantity
Unit Price
1
$4.15
20
$4.05
75
$3.99
250
$3.93
1,000+
$3.82
Product Variant Information section